
SPDT momentary snap acting switch with screw terminals and a wide sintered stainless steel roller actuator. Features a 22A contact current rating, 480V AC max voltage rating, and a mechanical life of 20,000,000 cycles. Operating temperature range is -55°C to 85°C. This panel-mount switch offers a 3.96mm overtravel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Honeywell BM-1RW82-A2 technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 22A |
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 64.26mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 345g |
| RoHS | Compliant |
