
SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator with a straight orientation. Rated for 22A at 480VAC, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. This panel mount switch utilizes screw terminals for connection and has an operating force of 16N.
Honeywell BM-1RW822-A2 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 22A |
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 16N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1RW822-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
