Snap Acting/Limit Switch, SPDT, Momentary, 5.16mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BM-1RW84225551051-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2616mm |
| Current Rating | 22A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Panel, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Pretravel | 279mm |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1RW84225551051-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
