This stainless steel switch features a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 22A. It has a mechanical life of 20,000,000 cycles and an operating force of 0.56N. The switch is designed for chassis mount and screw termination, with a package quantity of 5 in bulk packaging. It is suitable for use in applications with a maximum voltage rating of 125V AC.
Honeywell BM-1RW842255511-A2 technical specifications.
| Actuator Material | Stainless Steel |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.56N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 34.47g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1RW842255511-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.