
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 22A 277VAC 1118.55VA 5.84N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BM-2R559729 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 595gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 24.04g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-2R559729 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
