
SPDT snap action switch rated for 22A at 125VAC and 250VDC. Features a mechanical life of 20,000,000 cycles, operating force of 0.5N, and differential travel of 0.003 inches. This chassis mountable switch offers screw termination and operates within a temperature range of -55°C to 85°C. Dimensions include a length of 50.55mm and a depth of 17.45mm.
Honeywell BM-2R559729-A4 technical specifications.
| Current Rating | 22A |
| Depth | 17.45mm |
| Differential Travel | 0.003inch |
| Length | 50.55mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 22.68g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-2R559729-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
