Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 22A 480VAC 250VDC 372.85VA 3.61N Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BM-2RQ1-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 3.61N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 42.64g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-2RQ1-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.