Honeywell BM-2RW82255512429-A4 technical specifications.
| Actuator Length | 2616mm |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver, Cadmium, Tin |
| Contact Type | Snap Action |
| Current Rating | 22A |
| Length | 49.3mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Screw |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Pretravel | 279mm |
| Ratings | IP67, IP64 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 345g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-2RW82255512429-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.