
This SPDT basic switch has a maximum current rating of 22A and a maximum voltage rating of 250V DC. It features a screw mount and wire leads, with an operating force of 0.7N. The switch is available in a package quantity of 5 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BM-2RW855-D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17.45mm |
| Length | 74.78mm |
| Max Current Rating | 22A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.7N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Weight | 34.47g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-2RW855-D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.