
Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 0.5A 5.56N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BME6-2RN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BME6-2RN2 technical specifications.
| Approvals | UL, CSA |
| Differential Travel | 0.002inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 478mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BME6-2RN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
