
SPDT momentary snap acting switch with a top plunger actuator. Features a 22A max current rating and 125V AC/DC voltage rating. Designed for chassis, cable, or screw mounting with conduit termination. Operating temperature range from -32°C to 71°C. RoHS compliant and IP40 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BME6-2RQ173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BME6-2RQ173 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 22A |
| Depth | 2.5inch |
| Length | 77.21mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount, Cable, Screw |
| Operating Force | 361N |
| Operating Position | 1.5inch |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BME6-2RQ173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
