
DPDT snap-action limit switch featuring a top plunger actuator and conduit termination. Rated for 10A at 600V AC and 250V DC, this stainless steel switch offers a wide operating temperature range of -40°C to 70°C. Mounting is achieved via panel or screw, with a linear throw configuration and 483mm overtravel. Approvals include UL and IEC, with an IP67 rating for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BX2C4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BX2C4L technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, IEC |
| Body Material | Stainless Steel |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 72.9mm |
| Length | 156.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Orientation | Straight |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Pretravel | 178mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BX2 |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 52.32mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BX2C4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
