
SPDT momentary snap action switch featuring a side rotary actuator for panel or chassis mounting. Rated for 10A at 600VAC and 120VDC, with a 250VDC rating for wire terminals. Operating temperature range from -40°C to 70°C, with IP67 waterproof and dust-tight ratings. Conduit termination and RoHS compliant.
Honeywell BXA3K technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, IEC |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 72.9mm |
| Length | 156.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 120V |
| Width | 52.32mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BXA3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
