
SPDT snap-action switch with silver contacts, rated for 16A at 480VAC (186.42VA) and 15A at 125VAC. Features a plunger actuator with a 2.78N operating force, 0.75-inch operating position, and 0.015-inch pretravel. This RoHS compliant, plastic-bodied switch offers a mechanical life of 20 million cycles and mounts via screw terminals. Operating temperature range is -55°C to 85°C.
Honeywell BZ-1R95-A21 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.75inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-1R95-A21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
