Honeywell BZ-1RW8255051T-S technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-1RW8255051T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.