
DPDT momentary snap action switch featuring a wide sintered stainless steel roller actuator. Offers a 1A, 125VDC rating with a 15A max current rating and 250V AC voltage rating. Constructed with silver contacts and a plastic housing, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Panel mountable with screw terminals, this RoHS compliant component has an operating force of 667N and an overtravel of 356mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2AQ18T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 667N |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AQ18T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
