
DPDT momentary snap action switch featuring a hardened steel plunger actuator and screw terminals. Rated for 15A at 125VAC and 125VDC, with a maximum AC rating of 480V and DC rating of 250V. Offers a wide operating temperature range from -55°C to 85°C and a mechanical life of 20 million cycles. Panel mountable with a threaded body, this RoHS compliant switch boasts a silver contact material and a robust plastic housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2AQ1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 667N |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AQ1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
