
DPDT snap-action switch featuring silver contacts and a pin plunger actuator. Rated for 15A at 480VAC and 250VDC, with a 372.85VA rating. Operates with a 6.67N force and offers a mechanical life of 20 million cycles. Chassis or panel mountable via screw terminals, suitable for automotive applications. Operating temperature range from -55°C to 85°C.
Honeywell BZ-2AT technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 667N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
