
Snap action switch featuring a roller lever actuator with a 24.42mm stainless steel arm. DPDT contacts made of silver offer 15A current rating at 480VAC and 250VDC, with a 372.85VA rating. Operating force is 2.36N, and mechanical life exceeds 20 million cycles. Panel or chassis mountable via screw terminals, with quick connect termination. Operating temperature range is -55°C to 85°C.
Honeywell BZ-2AW822551-D6 technical specifications.
| Actuator Length | 2442mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 236N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AW822551-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
