
DPDT snap action switch with roller lever actuator. Features silver contacts, stainless steel actuator, and screw termination. Rated for 250VAC and 125VDC, with an operating force of 236N. Operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Chassis mountable via screw.
Honeywell BZ-2AW822556T technical specifications.
| Actuator Length | 2442mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 236N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AW822556T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
