
DPDT momentary snap acting/limit switch with a 15A contact current rating and 125VDC voltage rating. Features a wide sintered stainless steel roller actuator, screw terminal termination, and chassis mount. Offers an electrical life of 100,000 cycles and a mechanical life of 20,000,000 cycles. Operating force is 236N with an operating position of 0.03 inches. Rated for temperatures from -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-2AW822T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2AW822T technical specifications.
| Actuator Length | 2442mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 236N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AW822T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
