
DPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator. Offers a 15A current rating at 125VDC and 125VAC, with a maximum voltage rating of 480VAC and 250VDC. Constructed with silver contacts and a plastic housing, it provides a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Designed for panel or chassis mounting with screw terminals and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2AW84223T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2442mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AW84223T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
