DPDT momentary snap acting/limit switch featuring a wide lever actuator and quick connect terminals. Offers a 15A max current rating and 480VAC/250VDC max voltage rating, with a 125VDC rated voltage. Constructed from plastic with silver contacts, it boasts a mechanical life of 20,000,000 cycles and operates within a -55°C to 85°C temperature range. Designed for panel mounting with a chassis mount, screw attachment, this RoHS compliant switch has an operating force of 236N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2AW855-D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2AW855-D6 technical specifications.
| Actuator Length | 2442mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 236N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AW855-D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.