
DPDT momentary snap acting switch featuring a sealed plunger actuator for panel or chassis mounting. Offers a 15A current rating at 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Constructed with silver contacts and a plastic housing, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20 million cycles. Equipped with quick connect terminals and a 5.57mm actuator length, this RoHS compliant switch provides a robust solution for demanding applications.
Honeywell BZ-2AW8557-D6 technical specifications.
| Actuator Length | 2442mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 236N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2AW8557-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
