
SPDT snap acting switch with a pin plunger actuator. Features a 10A contact current rating with silver contacts and a 125VDC, 0.5A rating. Operates within a temperature range of -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Panel mountable with screw terminals, this plastic switch offers a 49.28mm length and 17.45mm depth.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 556N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |