
SPDT momentary snap acting/limit switch featuring a pin plunger actuator. Offers a 15A contact current rating with silver contacts and a 16A maximum current rating. Operates within a temperature range of -55°C to 85°C, with a 125VDC and 125VAC voltage rating. Includes screw, solder, and chassis mount options, with a mechanical life of 20,000,000 cycles and electrical life of 50,000 cycles. RoHS compliant and lead-free.
Honeywell BZ-2R technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 361N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
