
SPDT snap action switch with pin plunger actuator, rated for 15A at 125VAC and 125VDC. Features a 3.61N operating force and 0.015-inch operating position. Offers 1,000,000 electrical cycles and 20,000,000 mechanical cycles. RoHS compliant with UL and CSA approvals, this chassis-mount switch utilizes screw terminals and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2R-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R-A2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
