
SPDT snap-action switch featuring a pin plunger actuator and screw termination. Rated for 16A max current and 480VAC/250VDC, with a 15A contact current rating using silver contacts. Offers a mechanical life of 20,000,000 cycles and an electrical life of 50,000 cycles. Chassis mountable via screw, with a straight orientation and a weight of 286g. Operating force is 361N, with a differential travel of 0.002 inches.
Honeywell BZ-2R-P4 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 50000Cycles |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
