
SPDT momentary snap acting switch with screw terminals and panel mount. Features a 0.5A, 125VDC rating, silver contacts, and a 0.51mm actuation point. Operates within a temperature range of -55°C to 85°C, boasting a mechanical life of 20 million cycles. Includes a 361N operating force and a 0.002-inch differential travel.
Honeywell BZ-2R-P5 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
