
SPDT momentary snap acting/limit switch with a 10A contact current rating and silver contacts. Features a 0.51mm actuator travel, 0.015 inch pretravel, and 0.002 inch differential travel. Rated for 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Constructed from plastic with screw terminals for chassis mounting. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles.
Sign in to ask questions about the Honeywell BZ-2R15-A6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R15-A6 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.61N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R15-A6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
