
SPDT momentary snap action switch featuring silver contacts and a 5A current rating. Designed for panel mounting with screw terminals, this switch operates at 125VDC and 125VAC, with a maximum DC voltage rating of 250V and AC voltage rating of 480V. It offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Key specifications include a pretravel of 0.015 inches and a differential travel of 0.002 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2R168-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R168-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R168-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
