
SPDT snap acting/limit switch with momentary action, featuring silver contacts and a 15A current rating. This panel mount switch offers a 125VDC and 125VAC voltage rating, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. It boasts a mechanical life of 20,000,000 cycles, an operating force of 361N, and operates within a temperature range of -55°C to 125°C. The switch has a differential travel of 0.002 inches and an operating position of 0.015 inches, with screw terminals for termination.
Sign in to ask questions about the Honeywell BZ-2R24-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R24-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R24-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
