
SPDT snap action switch with silver contacts, rated for 16A at 600VAC and 250VDC, featuring a pin plunger actuator. This general-purpose switch offers a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. It includes screw and solder termination options, with a mounting style suitable for chassis and screw applications. The switch has a pretravel of 0.015 inches and a differential travel of 0.002 inches, requiring an operating force of 3.61N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2R258 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R258 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 361N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R258 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
