
SPDT snap action switch with a pin plunger actuator, rated for 16A at 480VAC and 250VDC, featuring silver contacts and screw termination. This general-purpose switch offers a mechanical life of 20,000,000 cycles, an operating force of 361N, and operates within a temperature range of -55°C to 85°C. Mountable via screw, chassis, or panel, it includes a differential travel of 0.002 inches and pretravel of 0.015 inches.
Honeywell BZ-2R268-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 361N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R268-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
