
The BZ-2R3000-T4-J is a panel mount switch with a current rating of 15A and a voltage rating of 250V AC. It has a silver contact material and is made of plastic. The switch operates over a temperature range of -55°C to 85°C and is not RoHS compliant. It has a throw configuration of SPDT and a termination of solder.
Sign in to ask questions about the Honeywell BZ-2R3000-T4-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R3000-T4-J technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 0.5N |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2R3000-T4-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
