
SPDT momentary snap action switch with a pin plunger actuator. Features a 15A contact current rating, silver contact material, and a 0.51mm differential travel. Rated for 125VDC at 0.5A, with a maximum AC voltage rating of 600V and DC voltage rating of 250V. Panel mountable with screw terminals, offering a mechanical life of 20,000,000 cycles. Operating temperature range from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2R331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
