
SPDT momentary snap acting switch with screw terminals and panel mount. Features a 15A current rating, 125VDC/125VAC voltage rating, and a 0.43mm actuator. Constructed with silver contacts and plastic housing, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Includes a 0.002-inch differential travel and 0.015-inch pretravel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2R389-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R389-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
