
This screw mount pin plunger switch features a straight body orientation and a maximum movement differential of 0.06mm. It has a maximum current rating of 16A at 250VAC and a maximum AC voltage rating of 480V. The switch is rated for a maximum DC voltage of 250V and a maximum power rating of 186.42W. It operates within a temperature range of -55°C to 85°C.
Honeywell BZ-2R55 technical specifications.
| Actuator Style | Pin Plunger |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.06 |
| Product Length (mm) | 49.3 |
| Product Depth (mm) | 17.5 |
| Product Height (mm) | 24.1 |
| Product Weight (g) | 34.01 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Operating Force | 4.22N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell BZ-2R55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.