
SPDT snap-action switch with a pin plunger actuator, rated for 15A at 250VAC. Features a 4.17N operating force and a straight orientation with screw termination. This switch offers a robust electrical life of 100,000 cycles and a mechanical life of 20,000,000 cycles, operating within a temperature range of -55°C to 85°C. Designed for chassis mounting via screw, it is RoHS compliant.
Honeywell BZ-2R55-A2-S technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 417N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R55-A2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
