
SPDT snap-action switch featuring silver contacts and a plunger actuator. Rated for 10A at 480VAC and 250VDC, with a 125V AC/DC rating also specified. This switch offers a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. It mounts via screw terminals and panel/chassis mounting, with an operating force of 4.17N and a differential travel of 0.002 inches.
Honeywell BZ-2R55156T-S technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 417N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R55156T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
