SPDT momentary snap acting switch with a sealed plunger actuator. Features a 15A contact current rating with silver contacts and a 16A maximum current rating. Operates within a temperature range of -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Rated for 125VDC and 125VAC, with higher voltage ratings of 250VDC and 480VAC available. IP64 rated for water resistance and dust tightness, with screw terminals for chassis mounting.
Honeywell BZ-2R5551-A2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 417N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R5551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
