
SPDT snap acting switch with a sealed plunger actuator, designed for panel or chassis mounting. Features a 15A contact current rating and a 125VDC/125VAC voltage rating. Constructed with silver contacts and a plastic housing, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. This switch is IP64 rated for dust and water resistance, with screw terminals for termination.
Honeywell BZ-2R5551-P4 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 417N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R5551-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
