
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.13mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount,
Honeywell BZ-2R55513-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.002inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 417N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R55513-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
