
SPDT momentary snap action switch featuring a sealed plunger actuator for panel mounting. Offers a 0.5A at 125VDC rating with silver contacts and screw terminals. Designed for robust operation with a mechanical life of 20,000,000 cycles and an operating force of 417N. Rated IP64 for water and dust resistance, operating across a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-2R5551T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R5551T technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 417N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R5551T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
