SPDT snap-action switch featuring a pin plunger actuator and screw termination. Rated for 16A at 480VAC and 250VDC, with a 186.42VA rating. Offers a 3.61N operating force and 0.015-inch operating position, with a 0.002-inch differential travel. Constructed with silver contacts and a plastic housing, it operates between -55°C and 85°C with a mechanical life of 20,000,000 cycles. Chassis mountable via screw, it includes quick connect terminals.
Sign in to ask questions about the Honeywell BZ-2R708-P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2R708-P7 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.002inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R708-P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
