
Snap acting/limit switch featuring a sealed plunger actuator for panel mounting. This SPDT, momentary switch offers a 1A contact current rating with gold contacts and a snap action design. It operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Rated IP64, it is water-resistant and dust-tight, with UL and CSA approvals. Termination is via screw terminals, and it supports chassis mounting.
Honeywell BZ-2R725551-A2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Screw |
| Operating Force | 417N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R725551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
