
Snap acting/limit switch featuring SPDT, momentary action with a 5A current rating and 125VDC voltage rating. This general-purpose switch boasts a hardened steel plunger actuator and screw terminals for chassis mounting. Operating across a wide temperature range of -55°C to 204°C, it offers a mechanical life of 20,000,000 cycles and IP64 sealing.
Sign in to ask questions about the Honeywell BZ-2RD244T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RD244T1 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RD244T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.