
SPDT snap action switch featuring a hardened steel plunger actuator for general applications. This momentary switch offers a 1A current rating at 125V AC, with gold contacts and screw terminals for reliable connection. Designed for panel mounting, it operates within a wide temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Approvals include UL, CSA, and CE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 2121mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| Width | 1.94inch |
| RoHS | Compliant |
