
SPDT momentary snap action switch featuring a steel plunger actuator and screw terminals. Rated for 15A at 125VDC, with a silver contact material and an electrical life of 100,000 cycles. This panel mount switch offers a mechanical life of 20,000,000 cycles, operates within a temperature range of -55°C to 85°C, and boasts IP64, water-resistant, and dust-tight ratings. Approvals include UL, CSA, and CE.
Honeywell BZ-2RDS5551-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Height | 24.1mm |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Force | 528N |
| Operating Position | 2820mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 49.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RDS5551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
