
SPDT momentary snap action switch featuring a steel plunger actuator and screw terminals. Rated for 1A at 250V AC, with gold contacts and a mechanical life of 20,000,000 cycles. Operating temperature range is -55°C to 85°C. Panel mountable with a threaded body and IP64 rating for dust and water resistance.
Honeywell BZ-2RDS725551-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 528N |
| Operating Position | 2820mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RDS725551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.